
MCASG32MAB7106KPNA01 | |
---|---|
DigiKey Part Number | 587-MCASG32MAB7106KPNA01TR-ND - Tape & Reel (TR) 587-MCASG32MAB7106KPNA01CT-ND - Cut Tape (CT) 587-MCASG32MAB7106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32MAB7106KPNA01 |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32MAB7106KPNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,36000 € | 3,60 € |
50 | 0,27440 € | 13,72 € |
100 | 0,24810 € | 24,81 € |
500 | 0,20346 € | 101,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,15512 € | 155,12 € |
2.000 | 0,14651 € | 293,02 € |
3.000 | 0,14534 € | 436,02 € |
5.000 | 0,14409 € | 720,45 € |
7.000 | 0,14316 € | 1.002,12 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |