
GJ832ER7YA106KA12L | |
|---|---|
DigiKey Part Number | 490-14485-2-ND - Tape & Reel (TR) 490-14485-1-ND - Cut Tape (CT) 490-14485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ832ER7YA106KA12L |
Description | CAP CER 10UF 35V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ832ER7YA106KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,47800 € | 23,90 € |
| 100 | 0,43670 € | 43,67 € |
| 500 | 0,36690 € | 183,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33547 € | 335,47 € |
| 2.000 | 0,31822 € | 636,44 € |
| 3.000 | 0,30958 € | 928,74 € |
| 5.000 | 0,30001 € | 1.500,05 € |
| 7.000 | 0,29441 € | 2.060,87 € |
| 10.000 | 0,28902 € | 2.890,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

