Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD188R71H103KA01J | |
|---|---|
DigiKey Part Number | 490-GCD188R71H103KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD188R71H103KA01J |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H103KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE188R71H103KA01J | Murata Electronics | 0 | 490-GCE188R71H103KA01JTR-ND | 0,01924 € | Parametric Equivalent |
| GCG188R71H103KA01D | Murata Electronics | 0 | 490-GCG188R71H103KA01DTR-ND | 0,05863 € | Parametric Equivalent |
| GCG188R71H103KA01J | Murata Electronics | 0 | 490-GCG188R71H103KA01JTR-ND | 0,05338 € | Parametric Equivalent |
| GCM188R71H103KA37D | Murata Electronics | 5.458.861 | 490-4778-1-ND | 0,10000 € | Parametric Equivalent |
| GCM188R71H103KA37J | Murata Electronics | 243.079 | 490-11159-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01764 € | 176,40 € |
| Unit Price without VAT: | 0,01764 € |
|---|---|
| Unit Price with VAT: | 0,02099 € |






