


AC0603KPX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3284-2-ND - Tape & Reel (TR) 311-3284-1-ND - Cut Tape (CT) 311-3284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KPX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02390 € | 2,39 € |
| 500 | 0,01742 € | 8,71 € |
| 1.000 | 0,01541 € | 15,41 € |
| 2.500 | 0,01236 € | 30,90 € |
| 5.000 | 0,01127 € | 56,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00834 € | 125,10 € |
| 30.000 | 0,00826 € | 247,80 € |
| 45.000 | 0,00822 € | 369,90 € |
| 75.000 | 0,00818 € | 613,50 € |
| 105.000 | 0,00815 € | 855,75 € |
| 150.000 | 0,00812 € | 1.218,00 € |
| 180.000 | 0,00811 € | 1.459,80 € |
| 360.000 | 0,00794 € | 2.858,40 € |
| 375.000 | 0,00792 € | 2.970,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

