10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE188R71H103KA01J

DigiKey Part Number
490-GCE188R71H103KA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCE188R71H103KA01J
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCE188R71H103KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01948 €194,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01948 €
Unit Price with VAT:0,02318 €