Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



AC0603KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-3117-2-ND - Tape & Reel (TR) 311-3117-1-ND - Cut Tape (CT) 311-3117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02390 € | 2,39 € |
| 500 | 0,01742 € | 8,71 € |
| 1.000 | 0,01541 € | 15,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00761 € | 30,44 € |
| 8.000 | 0,00751 € | 60,08 € |
| 12.000 | 0,00746 € | 89,52 € |
| 20.000 | 0,00740 € | 148,00 € |
| 28.000 | 0,00736 € | 206,08 € |
| 40.000 | 0,00733 € | 293,20 € |
| 48.000 | 0,00731 € | 350,88 € |
| 96.000 | 0,00726 € | 696,96 € |
| 100.000 | 0,00725 € | 725,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





