


BH24AAAL | |
|---|---|
DigiKey Part Number | BH24AAAL-ND |
Manufacturer | |
Manufacturer Product Number | BH24AAAL |
Description | BATT HLDR AAA 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH24AAAL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,12600 € | 11,26 € |
| 50 | 0,98880 € | 49,44 € |
| 100 | 0,93480 € | 93,48 € |
| 300 | 0,85540 € | 256,62 € |
| 500 | 0,82080 € | 410,40 € |
| 1.000 | 0,77608 € | 776,08 € |
| 2.500 | 0,72068 € | 1.801,70 € |
| 5.000 | 0,68141 € | 3.407,05 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |








