Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4425MGQB-P | |
|---|---|
DigiKey Part Number | MPQ4425MGQB-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4425MGQB-P |
Description | IC LED DRVR RGLTR PWM 1.5A 13QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4425MGQB-P Models |
Category | Frequency 2.2MHz |
Manufacturer Monolithic Power Systems Inc. | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 13-PowerVQFN |
Voltage - Supply (Min) 4V | Supplier Device Package 13-QFN (2.5x3) |
Voltage - Supply (Max) 36V | Base Product Number |
Current - Output / Channel 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4425AGQB-P | Monolithic Power Systems Inc. | 0 | 1589-MP4425AGQB-PCT-ND | 1,66224 € | Parametric Equivalent |
| MP4425AGQB-Z | Monolithic Power Systems Inc. | 0 | 1589-MP4425AGQB-ZCT-ND | 1,31986 € | Parametric Equivalent |
| MP4425MGQB-P | Monolithic Power Systems Inc. | 0 | MP4425MGQB-P-ND | 1,70386 € | Parametric Equivalent |
| MP4425MGQB-Z | Monolithic Power Systems Inc. | 0 | MP4425MGQB-Z-ND | 1,55753 € | Parametric Equivalent |
| MP7235GQBE-P | Monolithic Power Systems Inc. | 1.485 | 1589-MP7235GQBE-PCT-ND | 2,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04752 € | 1.023,76 € |
| 1.000 | 1,99131 € | 1.991,31 € |
| 1.500 | 1,96317 € | 2.944,76 € |
| 2.500 | 1,93198 € | 4.829,95 € |
| 3.500 | 1,91375 € | 6.698,12 € |
| Unit Price without VAT: | 2,04752 € |
|---|---|
| Unit Price with VAT: | 2,43655 € |


