LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7235GQBE-Z

DigiKey Part Number
1589-MP7235GQBE-ZTR-ND - Tape & Reel (TR)
1589-MP7235GQBE-ZCT-ND - Cut Tape (CT)
1589-MP7235GQBE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP7235GQBE-Z
Description
IC LED DVR REGULATOR 1.5A 13QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
2.2MHz
Dimming
PWM
Applications
Infrared Radiation
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
13-PowerVQFN
Supplier Device Package
13-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,81100 €18,11 €
251,65680 €41,42 €
1001,48770 €148,77 €
2501,40696 €351,74 €
5001,37836 €689,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,25046 €6.252,30 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €