
MPQ4425AGQB-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4425AGQB-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4425AGQB-P |
Description | IC LED DRVR RGLTR PWM 1.5A 13QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4425AGQB-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 13-PowerVQFN | |
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89782 € | 948,91 € |
| Unit Price without VAT: | 1,89782 € |
|---|---|
| Unit Price with VAT: | 2,25841 € |

