
MP7235GQBE-P | |
|---|---|
DigiKey Part Number | 1589-MP7235GQBE-PTR-ND - Tape & Reel (TR) 1589-MP7235GQBE-PCT-ND - Cut Tape (CT) 1589-MP7235GQBE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7235GQBE-P |
Description | IC LED DVR REGULATOR 1.5A 13QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A |
Manufacturer Monolithic Power Systems Inc. | Frequency 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Infrared Radiation |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 13-PowerVQFN |
Number of Outputs 1 | Supplier Device Package 13-QFN (2.5x3) |
Voltage - Supply (Min) 4V | Base Product Number |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,87600 € | 46,90 € |
| 100 | 1,68760 € | 168,76 € |
| 250 | 1,59776 € | 399,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,54370 € | 771,85 € |
| 1.000 | 1,49917 € | 1.499,17 € |
| 1.500 | 1,47688 € | 2.215,32 € |
| 2.500 | 1,45217 € | 3.630,42 € |
| 3.500 | 1,43773 € | 5.032,05 € |
| 5.000 | 1,42385 € | 7.119,25 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

