Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP5010BDQ-LF-Z | |
|---|---|
DigiKey Part Number | MP5010BDQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5010BDQ-LF-Z |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 40mOhm |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-QFN (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5010ADQ-LF-P | Monolithic Power Systems Inc. | 0 | MP5010ADQ-LF-P-ND | 0,74664 € | Parametric Equivalent |
| MP5010ADQ-LF-Z | Monolithic Power Systems Inc. | 0 | 1589-MP5010ADQ-LF-ZCT-ND | 0,54972 € | Parametric Equivalent |
| MP5010BDQ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1189-2-ND | 0,74604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54972 € | 2.748,60 € |
| Unit Price without VAT: | 0,54972 € |
|---|---|
| Unit Price with VAT: | 0,65417 € |


