Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP5010ADQ-LF-P | |
|---|---|
DigiKey Part Number | MP5010ADQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5010ADQ-LF-P |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP5010ADQ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 40mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75604 € | 378,02 € |
| 1.000 | 0,73131 € | 731,31 € |
| 1.500 | 0,71893 € | 1.078,39 € |
| 2.500 | 0,70522 € | 1.763,05 € |
| 3.500 | 0,69720 € | 2.440,20 € |
| 5.000 | 0,68949 € | 3.447,45 € |
| Unit Price without VAT: | 0,75604 € |
|---|---|
| Unit Price with VAT: | 0,89969 € |


