MP5010BDQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,74604 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,54972 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,54972 €
Datasheet
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5010BDQ-LF-P

DigiKey Part Number
1589-1189-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5010BDQ-LF-P
Description
IC PWR SWITCH N-CHAN 1:1 10QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
40mOhm
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
10-QFN (3x3)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP5010ADQ-LF-PMonolithic Power Systems Inc.0MP5010ADQ-LF-P-ND0,74604 €Parametric Equivalent
MP5010ADQ-LF-ZMonolithic Power Systems Inc.01589-MP5010ADQ-LF-ZCT-ND0,54972 €Parametric Equivalent
MP5010BDQ-LF-ZMonolithic Power Systems Inc.0MP5010BDQ-LF-Z-ND0,54972 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74604 €373,02 €
Manufacturers Standard Package
Unit Price without VAT:0,74604 €
Unit Price with VAT:0,88779 €