
MP5010ADQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP5010ADQ-LF-ZTR-ND - Tape & Reel (TR) 1589-MP5010ADQ-LF-ZCT-ND - Cut Tape (CT) 1589-MP5010ADQ-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5010ADQ-LF-Z |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP5010ADQ-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 40mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51147 € | 2.557,35 € |
| 10.000 | 0,50133 € | 5.013,30 € |
| 15.000 | 0,49625 € | 7.443,75 € |
| Unit Price without VAT: | 0,51147 € |
|---|---|
| Unit Price with VAT: | 0,60865 € |











