
5055503420 | |
|---|---|
DigiKey Part Number | 23-5055503420TR-ND - Tape & Reel (TR) 23-5055503420CT-ND - Cut Tape (CT) 23-5055503420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055503420 |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055503420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,47732 € | 3.341,24 € |
| 14.000 | 0,45456 € | 6.363,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,66640 € | 16,66 € |
| 50 | 0,63440 € | 31,72 € |
| 100 | 0,60410 € | 60,41 € |
| 250 | 0,56624 € | 141,56 € |
| 500 | 0,53920 € | 269,60 € |
| 1.000 | 0,51344 € | 513,44 € |
| 2.500 | 0,48304 € | 1.207,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,68760 € | 17,19 € |
| 50 | 0,63720 € | 31,86 € |
| 100 | 0,59270 € | 59,27 € |
| 250 | 0,54176 € | 135,44 € |
| 500 | 0,50844 € | 254,22 € |
| 1.000 | 0,47906 € | 479,06 € |
| 2.500 | 0,44553 € | 1.113,83 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |










