14R0503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14R1109

DigiKey Part Number
HM3311-ND
Manufacturer
Manufacturer Product Number
14R1109
Description
PANEL INNER STL 10.75X8.88" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 10.750" L x 8.880" W (273.05mm x 225.55mm) White
Datasheet
 Datasheet
EDA/CAD Models
14R1109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1414, EJ, PJ Series
Size / Dimension
10.750" L x 8.880" W (273.05mm x 225.55mm)
Color
White
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 949
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,29000 €14,29 €
512,21000 €61,05 €
1011,41100 €114,11 €
2510,43640 €260,91 €
509,75460 €487,73 €
1009,11740 €911,74 €
2509,01488 €2.253,72 €
Manufacturers Standard Package
Unit Price without VAT:14,29000 €
Unit Price with VAT:17,00510 €