
EJ10125 | |
|---|---|
DigiKey Part Number | HM5369-ND |
Manufacturer | |
Manufacturer Product Number | EJ10125 |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ10125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,74000 € | 122,74 € |
| 5 | 104,91800 € | 524,59 € |
| 10 | 100,97700 € | 1.009,77 € |
| Unit Price without VAT: | 122,74000 € |
|---|---|
| Unit Price with VAT: | 146,06060 € |





