ABS 125/125 HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS 125/125 HG

DigiKey Part Number
5348-ABS125/125HGTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ABS 125/125 HG
Description
BOX ABS LGT GRY 5.12"L X 4.92"W
Customer Reference
Detailed Description
Box Plastic, ABS Light Gray Cover Included 5.118" L x 4.921" W (130.00mm x 125.00mm) X 5.118" (130.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Box
Size / Dimension
5.118" L x 4.921" W (130.00mm x 125.00mm)
Height
5.118" (130.00mm)
Area (L x W)
25.3in² (163cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
121,96000 €21,96 €
519,76000 €98,80 €
1018,66300 €186,63 €
2517,12560 €428,14 €
Unit Price without VAT:21,96000 €
Unit Price with VAT:26,13240 €