PJU1084CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU12106CCL

DigiKey Part Number
PJU12106CCL-ND
Manufacturer
Manufacturer Product Number
PJU12106CCL
Description
BOX PLASTIC 12.5"L X 10.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 12.500" L x 10.720" W (317.50mm x 272.29mm) X 7.010" (178.05mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU12106CCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.500" L x 10.720" W (317.50mm x 272.29mm)
Height
7.010" (178.05mm)
Area (L x W)
134in² (865cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Mounting Flange, PCB Supports, Snap Latch
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1185,04000 €185,04 €
5160,13000 €800,65 €
Manufacturers Standard Package
Unit Price without VAT:185,04000 €
Unit Price with VAT:220,19760 €