
5055513420 | |
|---|---|
DigiKey Part Number | 23-5055513420TR-ND - Tape & Reel (TR) 23-5055513420CT-ND - Cut Tape (CT) 23-5055513420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055513420 |
Description | CONN PLUG 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055513420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,63186 € | 4.423,02 € |
| 14.000 | 0,60173 € | 8.424,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,96080 € | 24,02 € |
| 50 | 0,91480 € | 45,74 € |
| 100 | 0,87110 € | 87,11 € |
| 250 | 0,81648 € | 204,12 € |
| 500 | 0,77748 € | 388,74 € |
| 1.000 | 0,74037 € | 740,37 € |
| 2.500 | 0,72085 € | 1.802,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 0,97920 € | 24,48 € |
| 50 | 0,90940 € | 45,47 € |
| 100 | 0,84780 € | 84,78 € |
| 250 | 0,77732 € | 194,33 € |
| 500 | 0,73128 € | 365,64 € |
| 1.000 | 0,69070 € | 690,70 € |
| 2.500 | 0,64440 € | 1.611,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


