
1827691-1 | |
|---|---|
DigiKey Part Number | 17-1827691-1-ND |
Manufacturer | |
Manufacturer Product Number | 1827691-1 |
Description | DYNATAP 3200 TAP ASSY 24P(F/H) |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1827691-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 24 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 6 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,51000 € | 25,51 € |
| 10 | 21,67500 € | 216,75 € |
| 42 | 19,58786 € | 822,69 € |
| 84 | 18,65381 € | 1.566,92 € |
| 126 | 18,12802 € | 2.284,13 € |
| 252 | 17,51274 € | 4.413,21 € |
| Unit Price without VAT: | 25,51000 € |
|---|---|
| Unit Price with VAT: | 30,35690 € |











