Socket, Inner Contact Contact Coax Gold Crimp SMB, Fakra
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2079112000

DigiKey Part Number
900-2079112000-ND
Manufacturer
Manufacturer Product Number
2079112000
Description
HFM JACK INNER CONTACT RTK031
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket, Inner Contact Contact Coax Gold Crimp SMB, Fakra
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Group
RTK 031
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Socket, Inner Contact
Type
SMB, Fakra
Mounting Type
Free Hanging (In-Line)
Impedance
50 Ohms
Contact Material
Bronze
Contact Finish
Gold
Contact Finish Thickness
5.9µin (0.15µm)
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120.0000,05402 €6.482,40 €
Manufacturers Standard Package
Unit Price without VAT:0,05402 €
Unit Price with VAT:0,06428 €