
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | RG-174 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Outer Contact | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | 0,22037 € | 7.712,95 € |
| Unit Price without VAT: | 0,22037 € |
|---|---|
| Unit Price with VAT: | 0,26224 € |





