
2079118430 | |
|---|---|
DigiKey Part Number | 23-2079118430-ND |
Manufacturer | |
Manufacturer Product Number | 2079118430 |
Description | HFM QUAD JACK HSG ASM W/CPA - KE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118430 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features 4 Positions, Code Z |
Part Status Active | Color Blue, Water |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,49120 € | 24,56 € |
| 100 | 0,46780 € | 46,78 € |
| 250 | 0,43840 € | 109,60 € |
| 800 | 0,40383 € | 323,06 € |
| 1.600 | 0,38454 € | 615,26 € |
| 3.200 | 0,36619 € | 1.171,81 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |





