
2474521-7 | |
|---|---|
DigiKey Part Number | 17-2474521-7-ND |
Manufacturer | |
Manufacturer Product Number | 2474521-7 |
Description | MINI FAKRA F,4P,CODE Z,STR,RG174 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2474521-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Latch Lock | |
Frequency - Max | 15 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Tri-Metal | |
Center Contact Plating | Tri-Metal | |
Dielectric Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,57400 € | 65,74 € |
| 25 | 6,16200 € | 154,05 € |
| 50 | 5,86760 € | 293,38 € |
| 100 | 5,58750 € | 558,75 € |
| 250 | 5,23784 € | 1.309,46 € |
| 500 | 4,98802 € | 2.494,01 € |
| 1.000 | 4,75023 € | 4.750,23 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |





