Connector Housing For SMB, Fakra Female Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2079125430

DigiKey Part Number
900-2079125430-ND
Manufacturer
Manufacturer Product Number
2079125430
Description
HFM QUAD PLUG HSG ASM - KEY Z
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Housing For SMB, Fakra Female Contacts
Datasheet
 Datasheet
EDA/CAD Models
2079125430 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Housing
For Use With/Related Products
SMB, Fakra Female Contacts
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Body Finish
-
Features
4 Positions, Code Z
Color
Blue, Water
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,55100 €5,51 €
250,51600 €12,90 €
500,49120 €24,56 €
1000,46770 €46,77 €
2500,43840 €109,60 €
8000,40381 €323,05 €
1.6000,38454 €615,26 €
3.2000,36618 €1.171,78 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €