Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2077820502 | |
|---|---|
DigiKey Part Number | 900-2077820502-ND |
Manufacturer | |
Manufacturer Product Number | 2077820502 |
Description | RCPT ASSY 2CKT SQUBA 3.6 KEY5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Brown 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820502 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077820002 | Molex | 1.885 | WM27005-ND | 2,18000 € | Parametric Equivalent |
| 2077820012 | Molex | 386 | 900-2077820012-ND | 1,87000 € | Parametric Equivalent |
| 2077820102 | Molex | 723 | 900-2077820102-ND | 1,92000 € | Parametric Equivalent |
| 2077820112 | Molex | 1.439 | 900-2077820112-ND | 1,91000 € | Parametric Equivalent |
| 2077820202 | Molex | 0 | 900-2077820202-ND | 1,12914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.360 | 1,17880 € | 1.603,17 € |
| Unit Price without VAT: | 1,17880 € |
|---|---|
| Unit Price with VAT: | 1,40277 € |










