
2077820312 | |
|---|---|
DigiKey Part Number | 900-2077820312-ND |
Manufacturer | |
Manufacturer Product Number | 2077820312 |
Description | RCPT ASSY 2CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820312 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077820002 | Molex | 1.885 | WM27005-ND | 2,18000 € | Parametric Equivalent |
| 2077820012 | Molex | 386 | 900-2077820012-ND | 1,87000 € | Parametric Equivalent |
| 2077820102 | Molex | 723 | 900-2077820102-ND | 1,92000 € | Parametric Equivalent |
| 2077820112 | Molex | 1.439 | 900-2077820112-ND | 1,91000 € | Parametric Equivalent |
| 2077820212 | Molex | 1.410 | 900-2077820212-ND | 1,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65900 € | 16,59 € |
| 25 | 1,55520 € | 38,88 € |
| 50 | 1,48080 € | 74,04 € |
| 100 | 1,41020 € | 141,02 € |
| 250 | 1,32180 € | 330,45 € |
| 500 | 1,25870 € | 629,35 € |
| 1.400 | 1,17052 € | 1.638,73 € |
| 2.800 | 1,11469 € | 3.121,13 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

