
2077820102 | |
|---|---|
DigiKey Part Number | 900-2077820102-ND |
Manufacturer | |
Manufacturer Product Number | 2077820102 |
Description | RCPT ASSY 2CKT SQUBA 3.6 KEY 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Red 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820102 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077820002 | Molex | 1.885 | WM27005-ND | 2,18000 € | Parametric Equivalent |
| 2077820012 | Molex | 386 | 900-2077820012-ND | 1,87000 € | Parametric Equivalent |
| 2077820112 | Molex | 1.439 | 900-2077820112-ND | 1,91000 € | Parametric Equivalent |
| 2077820212 | Molex | 1.410 | 900-2077820212-ND | 1,91000 € | Parametric Equivalent |
| 2077820312 | Molex | 1.274 | 900-2077820312-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,52720 € | 38,18 € |
| 50 | 1,45420 € | 72,71 € |
| 100 | 1,38470 € | 138,47 € |
| 250 | 1,29792 € | 324,48 € |
| 500 | 1,23596 € | 617,98 € |
| 1.440 | 1,14709 € | 1.651,81 € |
| 2.880 | 1,09238 € | 3.146,05 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |




