
2077820602 | |
|---|---|
DigiKey Part Number | 900-2077820602-ND |
Manufacturer | |
Manufacturer Product Number | 2077820602 |
Description | RCPT ASSY 2CKT SQUBA 3.6 KEY6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,16520 € | 29,13 € |
| 50 | 1,10940 € | 55,47 € |
| 100 | 1,05640 € | 105,64 € |
| 250 | 0,99016 € | 247,54 € |
| 500 | 0,94290 € | 471,45 € |
| 1.440 | 0,87510 € | 1.260,14 € |
| 2.880 | 0,83335 € | 2.400,05 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

