
1731091411 | |
|---|---|
DigiKey Part Number | 900-1731091411-ND |
Manufacturer | |
Manufacturer Product Number | 1731091411 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091411 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091389 | Molex | 20 | 900-1731091389-ND | 27,86000 € | Parametric Equivalent |
| 1731091398 | Molex | 50 | 900-1731091398-ND | 13,57000 € | Parametric Equivalent |
| 1731091433 | Molex | 50 | 900-1731091433-ND | 20,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 11,22800 € | 112,28 € |
| 25 | 10,52440 € | 263,11 € |
| 50 | 10,02200 € | 501,10 € |
| 100 | 9,54390 € | 954,39 € |
| 250 | 8,94676 € | 2.236,69 € |
| 500 | 8,52026 € | 4.260,13 € |
| 1.000 | 8,11412 € | 8.114,12 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |

