
1731091433 | |
|---|---|
DigiKey Part Number | 900-1731091433-ND |
Manufacturer | |
Manufacturer Product Number | 1731091433 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091433 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 17,15200 € | 171,52 € |
| 25 | 16,07760 € | 401,94 € |
| 50 | 15,31060 € | 765,53 € |
| 100 | 14,58040 € | 1.458,04 € |
| 250 | 13,66832 € | 3.417,08 € |
| 500 | 13,01692 € | 6.508,46 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |

