
1731091398 | |
|---|---|
DigiKey Part Number | 900-1731091398-ND |
Manufacturer | |
Manufacturer Product Number | 1731091398 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091398 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 11,53200 € | 115,32 € |
| 25 | 10,81040 € | 270,26 € |
| 50 | 10,29440 € | 514,72 € |
| 100 | 9,80320 € | 980,32 € |
| 250 | 9,18988 € | 2.297,47 € |
| 500 | 8,75170 € | 4.375,85 € |
| 1.000 | 8,33459 € | 8.334,59 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |

