0734154223 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 19.812
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,53936 €
Datasheet

Parametric Equivalent


Molex
In Stock: 296
Unit Price: 4,52000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,08125 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,48313 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,40561 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,89633 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 284
Unit Price: 6,48000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 95
Unit Price: 6,28000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 3
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 12.159
Unit Price: 4,21000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 435
Unit Price: 6,69000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 200
Unit Price: 10,33000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 6,31000 €
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734154223

DigiKey Part Number
900-0734154223-ND
Manufacturer
Manufacturer Product Number
0734154223
Description
MCX JACK PCB 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Voltage Rating
335 V
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Through Hole
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733660061Molex19.812WM5541-ND2,56000 €Parametric Equivalent
0733660066Molex0900-0733660066-ND1,53936 €Parametric Equivalent
0733660067Molex296900-0733660067-ND4,52000 €Parametric Equivalent
0733660720Molex0900-0733660720-ND2,08125 €Parametric Equivalent
0733666192Molex0900-0733666192-ND1,48313 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2002,75818 €8.826,18 €
Unit Price without VAT:2,75818 €
Unit Price with VAT:3,28223 €