
0733660067 | |
|---|---|
DigiKey Part Number | 900-0733660067-ND |
Manufacturer | |
Manufacturer Product Number | 0733660067 |
Description | MCX JACK,VERT,PCB RECPT,50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733660067 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Nickel |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,84200 € | 38,42 € |
| 25 | 3,60120 € | 90,03 € |
| 50 | 3,42920 € | 171,46 € |
| 100 | 3,26540 € | 326,54 € |
| 250 | 3,06100 € | 765,25 € |
| 500 | 2,91492 € | 1.457,46 € |
| 1.000 | 2,77591 € | 2.775,91 € |
| 2.500 | 2,60230 € | 6.505,75 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |



