Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660061 | Molex | 19.812 | WM5541-ND | 2,56000 € | Parametric Equivalent |
| 0733660066 | Molex | 0 | 900-0733660066-ND | 1,53936 € | Parametric Equivalent |
| 0733660067 | Molex | 296 | 900-0733660067-ND | 4,52000 € | Parametric Equivalent |
| 0733666192 | Molex | 0 | 900-0733666192-ND | 1,48313 € | Parametric Equivalent |
| 0734154220 | Molex | 0 | 900-0734154220-ND | 2,40561 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,08125 € | 6.660,00 € |
| Unit Price without VAT: | 2,08125 € |
|---|---|
| Unit Price with VAT: | 2,47669 € |










