0733660066 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 20.062
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 296
Unit Price: 4,52000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,08125 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,48313 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,40561 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,75818 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,89633 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 314
Unit Price: 6,48000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 95
Unit Price: 6,28000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 39
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 7.719
Unit Price: 4,01000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 435
Unit Price: 6,70000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 200
Unit Price: 10,33000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 319
Unit Price: 10,06000 €
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733660066

DigiKey Part Number
900-0733660066-ND
Manufacturer
Manufacturer Product Number
0733660066
Description
MCX PCB JACK WITH T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0733660066 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733660061Molex20.062WM5541-ND2,56000 €Parametric Equivalent
0733660067Molex296900-0733660067-ND4,52000 €Parametric Equivalent
0733660720Molex0900-0733660720-ND2,08125 €Parametric Equivalent
0733666192Molex0900-0733666192-ND1,48313 €Parametric Equivalent
0734154220Molex0900-0734154220-ND2,40561 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,36302 €4.089,06 €
Manufacturers Standard Package
Unit Price without VAT:1,36302 €
Unit Price with VAT:1,62199 €