Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733660640 | |
|---|---|
DigiKey Part Number | 900-0733660640-ND |
Manufacturer | |
Manufacturer Product Number | 0733660640 |
Description | MCX JACK 50 OHM EDGE LAUNCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660130 | Molex | 0 | 900-0733660130-ND | 1,42440 € | Parametric Equivalent |
| 0733660180 | Molex | 0 | 900-0733660180-ND | 1,29036 € | Parametric Equivalent |
| 0733660490 | Molex | 0 | 900-0733660490-ND | 2,27721 € | Parametric Equivalent |
| 133-3701-801 | PEI-Genesis | 305 | 5664-133-3701-801-600136-ND | 16,82000 € | Parametric Equivalent |
| 133-3701-801 | Cinch Connectivity Solutions Johnson | 5.831 | J547-ND | 8,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 2,34946 € | 13.156,98 € |
| Unit Price without VAT: | 2,34946 € |
|---|---|
| Unit Price with VAT: | 2,79586 € |













