Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-MCX-FS-6G-120 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MCX-FS-6G-120-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MCX-FS-6G-120 |
Description | MCX JACK CONNECTOR SOLDER ATTACH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-MCX-F-S-6G-30 | L-com | 0 | 5073-RFPCB-MCX-F-S-6G-30-ND | 8,69000 € | Parametric Equivalent |
| 0733660130 | Molex | 0 | 900-0733660130-ND | 1,42440 € | Parametric Equivalent |
| 0733660180 | Molex | 0 | 900-0733660180-ND | 1,29036 € | Parametric Equivalent |
| 0733660490 | Molex | 0 | 900-0733660490-ND | 2,27721 € | Parametric Equivalent |
| 0733660640 | Molex | 0 | 900-0733660640-ND | 2,34946 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,75000 € | 47,75 € |
| 10 | 39,32500 € | 393,25 € |
| 25 | 37,22160 € | 930,54 € |
| 100 | 34,90960 € | 3.490,96 € |
| 250 | 33,80800 € | 8.452,00 € |
| Unit Price without VAT: | 47,75000 € |
|---|---|
| Unit Price with VAT: | 56,82250 € |













