Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-MCX-F-S-6G-30 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MCX-F-S-6G-30-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MCX-F-S-6G-30 |
Description | RF PCB CONNECTOR, MCX FEMALE STR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Board Edge, End Launch | Voltage Rating 170 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-MCX-FS-6G-120 | L-com | 0 | 5073-RFPCB-MCX-FS-6G-120-ND | 47,75000 € | Parametric Equivalent |
| 0733660130 | Molex | 0 | 900-0733660130-ND | 1,42440 € | Parametric Equivalent |
| 0733660180 | Molex | 0 | 900-0733660180-ND | 1,29036 € | Parametric Equivalent |
| 0733660490 | Molex | 0 | 900-0733660490-ND | 2,27721 € | Parametric Equivalent |
| 0733660640 | Molex | 0 | 900-0733660640-ND | 2,34946 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 6,78200 € | 67,82 € |
| 25 | 6,30600 € | 157,65 € |
| 100 | 5,91050 € | 591,05 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |













