Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733660130 | |
|---|---|
DigiKey Part Number | 900-0733660130-ND |
Manufacturer | |
Manufacturer Product Number | 0733660130 |
Description | MCX JACK EDGE LAUNCHER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660180 | Molex | 0 | 900-0733660180-ND | 1,28012 € | Parametric Equivalent |
| 0733660490 | Molex | 0 | 900-0733660490-ND | 2,25914 € | Parametric Equivalent |
| 0733660640 | Molex | 0 | 900-0733660640-ND | 2,33081 € | Parametric Equivalent |
| 133-3701-801 | Cinch Connectivity Solutions Johnson | 7.781 | J547-ND | 8,05000 € | Parametric Equivalent |
| 133-3701-801 | PEI-Genesis | 305 | 5664-133-3701-801-600136-ND | 16,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,41310 € | 5.652,40 € |
| Unit Price without VAT: | 1,41310 € |
|---|---|
| Unit Price with VAT: | 1,68159 € |













