



0524372571 | |
|---|---|
DigiKey Part Number | WM10977TR-ND - Tape & Reel (TR) WM10977CT-ND - Cut Tape (CT) WM10977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372571 |
Description | CONN FFC BOTTOM 25POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,26000 € | 22,60 € |
| 25 | 2,11840 € | 52,96 € |
| 50 | 2,01720 € | 100,86 € |
| 100 | 1,92090 € | 192,09 € |
| 250 | 1,80060 € | 450,15 € |
| 500 | 1,71468 € | 857,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82548 € | 1.825,48 € |
| 2.000 | 1,73843 € | 3.476,86 € |
| 3.000 | 1,68945 € | 5.068,35 € |
| 5.000 | 1,62971 € | 8.148,55 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |






