


0150200948 | |
|---|---|
DigiKey Part Number | 0150200948-ND |
Manufacturer | |
Manufacturer Product Number | 0150200948 |
Description | CABLE FFC/FPC 25POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200948 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20000 € | 32,00 € |
| 25 | 2,99920 € | 74,98 € |
| 50 | 2,85560 € | 142,78 € |
| 100 | 2,71920 € | 271,92 € |
| 250 | 2,54892 € | 637,23 € |
| 500 | 2,42728 € | 1.213,64 € |
| 1.000 | 2,31151 € | 2.311,51 € |
| 3.000 | 2,13928 € | 6.417,84 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |







