



0524372571 | |
|---|---|
DigiKey Part Number | WM10977TR-ND - Tape & Reel (TR) WM10977CT-ND - Cut Tape (CT) WM10977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372571 |
Description | CONN FFC BOTTOM 25POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372571 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83885 € | 1.838,85 € |
| 2.000 | 1,75114 € | 3.502,28 € |
| 3.000 | 1,70182 € | 5.105,46 € |
| 5.000 | 1,64164 € | 8.208,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,49000 € | 24,90 € |
| 25 | 2,33360 € | 58,34 € |
| 50 | 2,22220 € | 111,11 € |
| 100 | 2,11600 € | 211,60 € |
| 250 | 1,98348 € | 495,87 € |
| 500 | 1,88878 € | 944,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,09200 € | 52,30 € |
| 50 | 1,99220 € | 99,61 € |
| 100 | 1,89710 € | 189,71 € |
| 250 | 1,77824 € | 444,56 € |
| 500 | 1,69336 € | 846,68 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |





