


0150200953 | |
|---|---|
DigiKey Part Number | 0150200953-ND |
Manufacturer | |
Manufacturer Product Number | 0150200953 |
Description | CABLE FFC/FPC 25POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200953 Models |
Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,38300 € | 33,83 € |
| 25 | 3,17160 € | 79,29 € |
| 50 | 3,02000 € | 151,00 € |
| 100 | 2,87580 € | 287,58 € |
| 250 | 2,69572 € | 673,93 € |
| 500 | 2,56708 € | 1.283,54 € |
| 1.000 | 2,44464 € | 2.444,64 € |
| 3.000 | 2,26248 € | 6.787,44 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |







