


0150200944 | |
|---|---|
DigiKey Part Number | 0150200944-ND |
Manufacturer | |
Manufacturer Product Number | 0150200944 |
Description | CABLE FFC/FPC 25POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200944 Models |
Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24300 € | 32,43 € |
| 25 | 3,03960 € | 75,99 € |
| 50 | 2,89440 € | 144,72 € |
| 100 | 2,75620 € | 275,62 € |
| 250 | 2,58364 € | 645,91 € |
| 500 | 2,46034 € | 1.230,17 € |
| 1.000 | 2,34298 € | 2.342,98 € |
| 3.000 | 2,16841 € | 6.505,23 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |







