



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,95400 € | 9,54 € |
| 30 | 0,84300 € | 25,29 € |
| 50 | 0,79820 € | 39,91 € |
| 100 | 0,74360 € | 74,36 € |
| 250 | 0,68096 € | 170,24 € |
| 500 | 0,64008 € | 320,04 € |
| 1.000 | 0,60402 € | 604,02 € |
| 2.500 | 0,56287 € | 1.407,17 € |
| 5.000 | 0,53604 € | 2.680,20 € |
| Unit Price without VAT: | 0,95400 € |
|---|---|
| Unit Price with VAT: | 1,13526 € |











