


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,86500 € | 8,65 € |
30 | 0,76300 € | 22,89 € |
50 | 0,72180 € | 36,09 € |
100 | 0,67180 € | 67,18 € |
250 | 0,61468 € | 153,67 € |
500 | 0,57734 € | 288,67 € |
1.000 | 0,54441 € | 544,41 € |
2.500 | 0,50683 € | 1.267,08 € |
5.000 | 0,48232 € | 2.411,60 € |
Unit Price without VAT: | 0,86500 € |
---|---|
Unit Price with VAT: | 1,02935 € |









