


0503948051-02-W8-D | |
---|---|
DigiKey Part Number | 0503948051-02-W8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0503948051-02-W8-D |
Description | 2" PRE-CRIMP 3048 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,82200 € | 8,22 € |
30 | 0,72467 € | 21,74 € |
50 | 0,68560 € | 34,28 € |
100 | 0,63790 € | 63,79 € |
250 | 0,58332 € | 145,83 € |
500 | 0,54768 € | 273,84 € |
1.000 | 0,51626 € | 516,26 € |
2.500 | 0,48040 € | 1.201,00 € |
5.000 | 0,45700 € | 2.285,00 € |
Unit Price without VAT: | 0,82200 € |
---|---|
Unit Price with VAT: | 0,97818 € |









